
MTB2-15PH003-1 | |
|---|---|
DigiKey Part Number | MTB2-15PH003-1-ND |
Manufacturer | |
Manufacturer Product Number | MTB2-15PH003-1 |
Description | MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer ITT Cannon, LLC | Color Multiple, Individual |
Series | Shielding Unshielded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Contact Finish Gold |
Connector Type Plug to Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 15 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 187,46600 € | 1.874,66 € |
| Unit Price without VAT: | 187,46600 € |
|---|---|
| Unit Price with VAT: | 226,83386 € |

