
MTB1-4PH10 | |
|---|---|
DigiKey Part Number | MTB1-4PH10-ND |
Manufacturer | |
Manufacturer Product Number | MTB1-4PH10 |
Description | MICRO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 2.50' (762.00mm) |
Datasheet | Datasheet |
Category | Length 2.50' (762.00mm) |
Manufacturer ITT Cannon, LLC | Color Yellow, Individual |
Series | Shielding Unshielded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Contact Finish Gold |
Connector Type Plug to Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 4 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 57,48440 € | 1.437,11 € |
| Unit Price without VAT: | 57,48440 € |
|---|---|
| Unit Price with VAT: | 69,55612 € |

