
MS3102R24-10P | |
|---|---|
DigiKey Part Number | 1003-MS3102R24-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R24-10P |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.375" (34.93mm) |
Shell Size - Insert 24-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,41000 € | 51,41 € |
| 10 | 43,69900 € | 436,99 € |
| 25 | 40,96480 € | 1.024,12 € |
| 50 | 39,01100 € | 1.950,55 € |
| 100 | 37,15130 € | 3.715,13 € |
| Unit Price without VAT: | 51,41000 € |
|---|---|
| Unit Price with VAT: | 62,20610 € |

