


MKJ5C7F8-4DA | |
|---|---|
DigiKey Part Number | 1003-2193-ND |
Manufacturer | |
Manufacturer Product Number | MKJ5C7F8-4DA |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert 8-4 | Voltage Rating 500VAC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 150°C |
Mounting Feature Bulkhead | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 97,20800 € | 2.430,20 € |
| Unit Price without VAT: | 97,20800 € |
|---|---|
| Unit Price with VAT: | 117,62168 € |

