
MKJ4A1W6-7P | |
|---|---|
DigiKey Part Number | MKJ4A1W6-7P-ND |
Manufacturer | |
Manufacturer Product Number | MKJ4A1W6-7P |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert 6-7 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Thermoplastic |
Orientation Keyed | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,34000 € | 71,34 € |
| 10 | 62,94300 € | 629,43 € |
| Unit Price without VAT: | 71,34000 € |
|---|---|
| Unit Price with VAT: | 86,32140 € |

