Image for MDM-51SH003K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-51SH003K

DigiKey Part Number
1003-MDM-51SH003K-ND
Manufacturer
Manufacturer Product Number
MDM-51SH003K
Description
CABLE ASSY D-MIC-D 51P 457.2MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
51
Series
Length
1.50' (457.20mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Female Sockets
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10359,08200 €3.590,82 €
Unit Price without VAT:359,08200 €
Unit Price with VAT:434,48922 €
Alternate Length
CABLE ASSY D TO MICD 51P 152.4MM
In-Stock: 26
Unit Price: 334,13600 €
CABLE ASSY D TO MICRD 51P 762MM
In-Stock: 26
Unit Price: 384,01500 €
CABLE ASSY D-MIC-D 51P 914.4MM
In-Stock: 26
Unit Price: 403,02000 €