
MDM-31SH003P-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-31SH003P-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-31SH003P-A174 |
Description | CABLE ASSY D-MIC-D 31P 457.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 31 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,37000 € | 262,37 € |
| 10 | 223,05300 € | 2.230,53 € |
| 25 | 209,11040 € | 5.227,76 € |
| Unit Price without VAT: | 262,37000 € |
|---|---|
| Unit Price with VAT: | 317,46770 € |

