
MDM-31SH003M7 | |
|---|---|
DigiKey Part Number | 1003-MDM-31SH003M7-ND |
Manufacturer | |
Manufacturer Product Number | MDM-31SH003M7 |
Description | CABLE ASSY D-MIC-D 31P 457.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 31 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,58000 € | 272,58 € |
| 10 | 231,73300 € | 2.317,33 € |
| 25 | 217,24600 € | 5.431,15 € |
| Unit Price without VAT: | 272,58000 € |
|---|---|
| Unit Price with VAT: | 329,82180 € |

