
MDM-25SCBR-T-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-25SCBR-T-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25SCBR-T-A174 |
Description | CONN MICRO-D RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,99000 € | 195,99 € |
| 10 | 166,61000 € | 1.666,10 € |
| 25 | 156,19240 € | 3.904,81 € |
| 50 | 148,75020 € | 7.437,51 € |
| Unit Price without VAT: | 195,99000 € |
|---|---|
| Unit Price with VAT: | 237,14790 € |

