
MDM-24C4SH001B | |
|---|---|
DigiKey Part Number | MDM-24C4SH001B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-24C4SH001B |
Description | CABLE ASSY D-MIC-D 24P 457.2MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 24 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 727,83700 € | 7.278,37 € |
| Unit Price without VAT: | 727,83700 € |
|---|---|
| Unit Price with VAT: | 880,68277 € |

