
MDM-24C4PH019P | |
|---|---|
DigiKey Part Number | MDM-24C4PH019P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-24C4PH019P |
Description | CABLE ASSY D TO MICD 24P 152.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 24 |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 595,52500 € | 5.955,25 € |
| Unit Price without VAT: | 595,52500 € |
|---|---|
| Unit Price with VAT: | 720,58525 € |

