
MDM-21SH025P | |
|---|---|
DigiKey Part Number | 1003-MDM-21SH025P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21SH025P |
Description | CABLE ASSY D TO MIC D 21P 254MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.833' (254.00mm, 10.00") Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 21 |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 189,52100 € | 1.895,21 € |
| Unit Price without VAT: | 189,52100 € |
|---|---|
| Unit Price with VAT: | 229,32041 € |

