


M24308/1-24F | |
|---|---|
DigiKey Part Number | 1003-M24308/1-24F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-24F |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,16000 € | 22,16 € |
| 10 | 18,83500 € | 188,35 € |
| 25 | 17,65480 € | 441,37 € |
| 50 | 16,81240 € | 840,62 € |
| 100 | 16,01050 € | 1.601,05 € |
| 250 | 15,00916 € | 3.752,29 € |
| 500 | 14,29378 € | 7.146,89 € |
| Unit Price without VAT: | 22,16000 € |
|---|---|
| Unit Price with VAT: | 26,81360 € |

