4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder
M-XL-4-12M
M-XL-4-12M

M-XL-4-12M

DigiKey Part Number
1003-1174-ND
Manufacturer
Manufacturer Product Number
M-XL-4-12M
Description
CONN PLUG MALE MINI XLR 4P SLDR
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Copper
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
4
Current Rating (Amps)
3A
Shell Size - Insert
Mini XLR
Voltage Rating
125V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-35°C ~ 85°C
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,32000 €8,32 €
107,07200 €70,72 €
256,62840 €165,71 €
506,31200 €315,60 €
1006,01070 €601,07 €
2505,63460 €1.408,65 €
5005,36590 €2.682,95 €
1.5004,96613 €7.449,19 €
Manufacturers Standard Package
Unit Price without VAT:8,32000 €
Unit Price with VAT:10,06720 €