Parametric Equivalent
Parametric Equivalent

KJ6T8A35SNL | |
|---|---|
DigiKey Part Number | KJ6T8A35SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJ6T8A35SNL |
Description | CONN PLUG HSNG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Bright Cadmium over Electroless Nickel |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 8-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ6T8B35SNL | ITT Cannon, LLC | 0 | KJ6T8B35SNL-ND | 198,19880 € | Parametric Equivalent |
| KJ6T8N35SNL | ITT Cannon, LLC | 0 | KJ6T8N35SNL-ND | 162,27600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 198,19880 € | 4.954,97 € |
| Unit Price without VAT: | 198,19880 € |
|---|---|
| Unit Price with VAT: | 239,82055 € |

