Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD-FM-X-100 | |
|---|---|
DigiKey Part Number | 1003-DD-FM-X-100-ND |
Manufacturer | |
Manufacturer Product Number | DD-FM-X-100 |
Description | DD-FM-X-100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Blue 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Blue Chromate |
Number of Positions 50 | Hardware Assembly Hardware, Grommets, Strain Relief |
Compatible Shell Size D | Features Mating Screws M3 |
Compatible D-Sub Size 50pos and HD78pos | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670500335 | HARTING | 0 | 09670500335-ND | 23,27120 € | Parametric Equivalent |
| 165X17649X | Amphenol CONEC | 0 | 165X17649X-ND | 15,06625 € | Parametric Equivalent |
| 8655MHRA5002KLF | Amphenol CS (FCI) | 448 | 8655MHRA5002KLF-ND | 10,95000 € | Parametric Equivalent |
| 8655MHRA5002LF | Amphenol CS (FCI) | 0 | 8655MHRA5002LF-ND | 5,94400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,07010 € | 7.035,05 € |
| Unit Price without VAT: | 14,07010 € |
|---|---|
| Unit Price with VAT: | 17,02482 € |



