DCM-17W5S-K126 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 15,04492 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 27,48579 €
Datasheet
New at DigiKey
Image for DCM-17W5S-K126 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM-17W5S-K126

DigiKey Part Number
1003-DCM-17W5S-K126-ND
Manufacturer
Manufacturer Product Number
DCM-17W5S-K126
Description
DCM-17W5S-K126
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
17 (12 + 5 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Shielded
Number of Rows
2
Voltage Rating
1000V
Mounting Type
Color
Black
Shell Size, Connector Layout
4 (DC, C) - 17W5
Contact Form
Machined
Contact Type
Signal and Coax or Power (Not Included)
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCM-17W5S-A191-A197ITT Cannon, LLC01003-DCM-17W5S-A191-A197-ND15,04492 €Parametric Equivalent
DCMM-17W5S-A101ITT Cannon, LLC01003-DCMM-17W5S-A101-ND27,48579 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12619,34476 €2.437,44 €
Unit Price without VAT:19,34476 €
Unit Price with VAT:23,40716 €