
CIR03R-36-77P-F80 | |
|---|---|
DigiKey Part Number | CIR03R-36-77P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR03R-36-77P-F80 |
Description | CONN RCPT MALE 7POS SILVER CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 7 | Current Rating (Amps) 80A |
Shell Size - Insert 36-77 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Panel Mount | Cable Opening 2.130" (54.10mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,36000 € | 111,36 € |
| 10 | 94,66600 € | 946,66 € |
| 25 | 88,74400 € | 2.218,60 € |
| 50 | 84,51380 € | 4.225,69 € |
| 100 | 80,48680 € | 8.048,68 € |
| Unit Price without VAT: | 111,36000 € |
|---|---|
| Unit Price with VAT: | 134,74560 € |

