
2DE19P-F0 | |
|---|---|
DigiKey Part Number | 2DE19P-F0-ND |
Manufacturer | |
Manufacturer Product Number | 2DE19P-F0 |
Description | CONN D-SUB HOUSING PLUG 19POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Double Density Connector 19 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bag | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Connector Style D-Sub, Double Density | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 19 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) Double Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 55,79629 € | 1.952,87 € |
| Unit Price without VAT: | 55,79629 € |
|---|---|
| Unit Price with VAT: | 67,51351 € |

