
030-8612-010 | |
|---|---|
DigiKey Part Number | 1003-030-8612-010-ND |
Manufacturer | |
Manufacturer Product Number | 030-8612-010 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-14 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 2.0 ~ 3.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Silver |
Contact Type Pin | Contact Finish Thickness 196.9µin (5.00µm) |
Contact Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 10 | 12,76900 € | 127,69 € |
| 25 | 11,96880 € | 299,22 € |
| 50 | 11,45240 € | 572,62 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 18,18630 € |

