SL1616B-R06LHF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1616A-R10MHF

DigiKey Part Number
3013-SL1616A-R10MHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL1616A-R10MHF
Description
FIXED IND 100NH 19A 0.32MOHM SMD
Customer Reference
Detailed Description
100 nH Shielded Inductor 19 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SL1616A-R10MHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
0.32mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 155,47 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,72740 €431,85 €
2.0000,51822 €1.036,44 €
Unit Price without VAT:1,72740 €
Unit Price with VAT:2,09015 €