
C201388A-502 | |
|---|---|
DigiKey Part Number | 3013-C201388A-502-ND |
Manufacturer | |
Manufacturer Product Number | C201388A-502 |
Description | CMC 5MH 2.4A 2LN TH |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 66mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 10 kHz | |
Current Rating (Max) | 2.4A | |
DC Resistance (DCR) (Max) | 66mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.394" W (16.50mm x 10.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 5 | 8,16000 € | 40,80 € |
| 10 | 7,30900 € | 73,09 € |
| 50 | 5,60940 € | 280,47 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,90210 € |

