
IS62WV51216EFBLL-45BLI-TR | |
|---|---|
DigiKey Part Number | IS62WV51216EFBLL-45BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS62WV51216EFBLL-45BLI-TR |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,92675 € | 14.816,88 € |
| Unit Price without VAT: | 5,92675 € |
|---|---|
| Unit Price with VAT: | 7,17137 € |

