
IS62WV2568BLL-55BLI | |
|---|---|
DigiKey Part Number | IS62WV2568BLL-55BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV2568BLL-55BLI |
Description | IC SRAM 2MBIT PARALLEL 36TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 36-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,19408 € | 1.053,16 € |
| Unit Price without VAT: | 2,19408 € |
|---|---|
| Unit Price with VAT: | 2,65484 € |

