SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV10248EEBLL-10B2LI-TR

DigiKey Part Number
706-IS61WV10248EEBLL-10B2LI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61WV10248EEBLL-10B2LI-TR
Description
IC SRAM 8MBIT PAR
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-TFBGA (6x8)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Access Time
10 ns
Part Status
Active
Voltage - Supply
2.4V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SRAM - Asynchronous
Package / Case
Memory Size
Supplier Device Package
48-TFBGA (6x8)
Memory Organization
1M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,85308 €19.632,70 €
Manufacturers Standard Package
Unit Price without VAT:7,85308 €
Unit Price with VAT:9,50223 €