
IS61NVF51236B-7.5TQLI-TR | |
|---|---|
DigiKey Part Number | IS61NVF51236B-7.5TQLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61NVF51236B-7.5TQLI-TR |
Description | IC SRAM 18MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tape & Reel (TR) | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61NVP51236B-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61NVP51236B-200TQLI-TR-ND | 13,78688 € | Similar |
| IS61VF51236B-7.5TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61VF51236B-7.5TQLI-TR-ND | 12,53353 € | Similar |
| IS61VPS51236B-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61VPS51236B-200TQLI-TR-ND | 13,78688 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,78688 € | 11.029,50 € |
| Unit Price without VAT: | 13,78688 € |
|---|---|
| Unit Price with VAT: | 16,68212 € |


