Similar
Similar
Similar
Similar

IS61NLP102418B-200B3L | |
|---|---|
DigiKey Part Number | IS61NLP102418B-200B3L-ND |
Manufacturer | |
Manufacturer Product Number | IS61NLP102418B-200B3L |
Description | IC SRAM 18MBIT PARALLEL 165TFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | IS61NLP102418B-200B3L Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 3 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-TFBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 1M x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LPS102418B-200B3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS102418B-200B3LI-ND | 15,03861 € | Similar |
| IS61NLP102418B-200B3LI | ISSI, Integrated Silicon Solution Inc | 28 | 706-1388-ND | 21,87000 € | Similar |
| IS61NLP102418B-250B3L | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP102418B-250B3L-ND | 17,70868 € | Similar |
| IS61NLP102418B-250B3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP102418B-250B3LI-ND | 18,57250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 14,25333 € | 2.052,48 € |
| Unit Price without VAT: | 14,25333 € |
|---|---|
| Unit Price with VAT: | 17,24653 € |


