
IS61LV25616AL-10TL-TR | |
|---|---|
DigiKey Part Number | 706-1306-2-ND - Tape & Reel (TR) 706-1306-1-ND - Cut Tape (CT) 706-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS61LV25616AL-10TL-TR |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 10 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LV25616AL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 1.064 | 706-1305-1-ND | 6,47000 € | Similar |
| IS61WV25616BLL-10TL | ISSI, Integrated Silicon Solution Inc | 1.000 | 706-1105-ND | 4,53000 € | Similar |
| IS61WV25616BLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 1.900 | 706-1307-1-ND | 5,12000 € | Similar |
| IS61WV25616EDBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 514 | 706-1146-ND | 4,33000 € | Similar |
| IS62WV25616BLL-55TLI-TR | ISSI, Integrated Silicon Solution Inc | 1.268 | 706-1312-1-ND | 4,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,74700 € | 57,47 € |
| 25 | 5,57400 € | 139,35 € |
| 50 | 5,44260 € | 272,13 € |
| 100 | 5,31190 € | 531,19 € |
| 250 | 5,14040 € | 1.285,10 € |
| 500 | 5,01224 € | 2.506,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,88593 € | 4.885,93 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,47780 € |


