Similar
Similar

IS61LV256-15TL | |
|---|---|
DigiKey Part Number | IS61LV256-15TL-ND |
Manufacturer | |
Manufacturer Product Number | IS61LV256-15TL |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP I |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LV25616AL-10TL | ISSI, Integrated Silicon Solution Inc | 3.833 | 706-1035-ND | 6,18000 € | Similar |
| AS7C3256A-12TCNTR | Alliance Memory, Inc. | 0 | AS7C3256A-12TCNTR-ND | 4,37140 € | Similar |



