
IS61LF102436B-7.5TQLI | |
|---|---|
DigiKey Part Number | IS61LF102436B-7.5TQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61LF102436B-7.5TQLI |
Description | IC SRAM 36MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tray | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 1M x 36 |
| Tray: | 72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,74000 € | 97,74 € |
| 10 | 90,13200 € | 901,32 € |
| 25 | 87,16560 € | 2.179,14 € |
| 72 | 83,81847 € | 6.034,93 € |
| Unit Price without VAT: | 97,74000 € |
|---|---|
| Unit Price with VAT: | 118,26540 € |

