
IS61DDB22M18-250M3L | |
|---|---|
DigiKey Part Number | IS61DDB22M18-250M3L-ND |
Manufacturer | |
Manufacturer Product Number | IS61DDB22M18-250M3L |
Description | IC SRAM 36MBIT PARALLEL 165LFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II Memory IC 36Mbit Parallel 250 MHz 165-LFBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | IS61DDB22M18-250M3L Models |
Category | Memory Organization 2M x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 250 MHz |
Part Status Discontinued at DigiKey | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, DDR II | Supplier Device Package 165-LFBGA (13x15) |
Memory Size | Base Product Number |

