IS46TR16640ED-125KBLA2-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 8,83468 €
SDRAM - DDR3 Memory IC 1Gbit SSTL_15 800 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16640ED-125KBLA2-TR

DigiKey Part Number
706-IS46TR16640ED-125KBLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46TR16640ED-125KBLA2-TR
Description
IC DRAM 1GBIT SSTL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit SSTL_15 800 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
15ns
Mfr
Access Time
20 ns
Packaging
Tape & Reel (TR)
Voltage - Supply
1.425V ~ 1.575V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
64M x 16
Supplier Device Package
96-TWBGA (9x13)
Memory Interface
SSTL_15
Base Product Number
Clock Frequency
800 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS46TR16640ED-125KBLA2ISSI, Integrated Silicon Solution Inc0706-IS46TR16640ED-125KBLA2-ND8,83468 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5008,65921 €12.988,82 €
Manufacturers Standard Package
Unit Price without VAT:8,65921 €
Unit Price with VAT:10,47764 €