Parametric Equivalent

IS46QR81024A-083TBLA2 | |
|---|---|
DigiKey Part Number | 706-IS46QR81024A-083TBLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS46QR81024A-083TBLA2 |
Description | IC DRAM 8GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.2 GHz 18 ns 78-TWBGA (10x14) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 15ns |
Mfr | Access Time 18 ns |
Packaging Bulk | Voltage - Supply 1.14V ~ 1.26V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR4 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 8 | Supplier Device Package 78-TWBGA (10x14) |
Memory Interface Parallel | Base Product Number |
Clock Frequency 1.2 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46QR81024A-083TBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46QR81024A-083TBLA2-TR-ND | 29,21345 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 29,48750 € | 4.010,30 € |
| Unit Price without VAT: | 29,48750 € |
|---|---|
| Unit Price with VAT: | 35,67988 € |



