Similar
Similar

IS43TR85120AL-15HBL-TR | |
|---|---|
DigiKey Part Number | IS43TR85120AL-15HBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43TR85120AL-15HBL-TR |
Description | IC DRAM 4GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 667 MHz 20 ns 78-TWBGA (9x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-TWBGA (9x10.5) |
Memory Organization 512M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K512M8DA-107 AAT:P | Micron Technology Inc. | 1.592 | 557-1761-ND | 24,98000 € | Similar |
| MT41K512M8DA-107 AAT:P TR | Micron Technology Inc. | 0 | 557-2007-1-ND | 31,23000 € | Similar |


