Direct

IS43LR16400B-6BLI | |
|---|---|
DigiKey Part Number | IS43LR16400B-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LR16400B-6BLI |
Description | IC DRAM 64MBIT PARALLEL 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 64Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 60-TFBGA (8x10) |
Memory Organization 4M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43LR16400C-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43LR16400C-6BLI-ND | 3,73080 € | Direct |


