IS43LR16128B-6BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 8,46823 €
SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 166 MHz 5 ns 60-TFBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LR16128B-6BLI-TR

DigiKey Part Number
706-IS43LR16128B-6BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43LR16128B-6BLI-TR
Description
IC DRAM 2GBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 166 MHz 5 ns 60-TFBGA (8x10)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
166 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
5 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
60-TFBGA (8x10)
Memory Organization
128M x 16
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43LR16128B-6BLIISSI, Integrated Silicon Solution Inc0706-IS43LR16128B-6BLI-ND8,46823 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,22863 €16.457,26 €
Manufacturers Standard Package
Unit Price without VAT:8,22863 €
Unit Price with VAT:9,95664 €