Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

IS43DR16160A-3DBL | |
|---|---|
DigiKey Part Number | IS43DR16160A-3DBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16160A-3DBL |
Description | IC DRAM 256MBIT PAR 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16160B-25DBL | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-25DBL-ND | 2,90541 € | Similar |
| IS43DR16160B-25DBLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-25DBLI-ND | 3,27694 € | Similar |
| IS43DR16160B-37CBL | ISSI, Integrated Silicon Solution Inc | 191 | 706-1273-ND | 3,22000 € | Similar |
| IS43DR16160B-37CBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-37CBL-TR-ND | 3,14846 € | Similar |
| IS43DR16160B-37CBLI | ISSI, Integrated Silicon Solution Inc | 71 | 706-1274-ND | 3,52000 € | Similar |




