Similar
Similar

IS42VM16400K-6BLI-TR | |
|---|---|
DigiKey Part Number | IS42VM16400K-6BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42VM16400K-6BLI-TR |
Description | IC DRAM 64MBIT PARALLEL 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 64Mbit Parallel 166 MHz 5.5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5.5 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 54-TFBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42VM16400M-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42VM16400M-6BLI-TR-ND | 3,01034 € | Similar |
| IS42VM16400M-75BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42VM16400M-75BLI-TR-ND | 3,01034 € | Similar |


