SDRAM Memory IC 256Mbit LVTTL 143 MHz 5.4 ns 86-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S32800L-7TLI

DigiKey Part Number
706-IS42S32800L-7TLI-ND
Manufacturer
Manufacturer Product Number
IS42S32800L-7TLI
Description
256M, 3.3V, SDRAM, 8MX32, 143MHZ
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit LVTTL 143 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
LVTTL
Mfr
Clock Frequency
143 MHz
Packaging
Tray
Access Time
5.4 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
86-TSOP II
Memory Organization
8M x 32
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2164,59407 €992,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,59407 €
Unit Price with VAT:5,55882 €