Similar
Similar
Similar
Similar

IS42S32200C1-7TL | |
|---|---|
DigiKey Part Number | 706-1021-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32200C1-7TL |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.5 ns 86-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S32200C1-7TL Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.5 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 86-TSOP II |
Memory Size | Base Product Number |
Memory Organization 2M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C2M32SA-6TCN | Alliance Memory, Inc. | 2.081 | 1450-1283-ND | 4,73000 € | Similar |
| AS4C2M32SA-6TCNTR | Alliance Memory, Inc. | 0 | AS4C2M32SA-6TCNTR-ND | 3,67086 € | Similar |
| AS4C2M32SA-6TIN | Alliance Memory, Inc. | 324 | 1450-1284-ND | 7,23000 € | Similar |
| AS4C2M32SA-7TCN | Alliance Memory, Inc. | 12 | 1450-1285-ND | 5,01000 € | Similar |


