Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S16100E-5TL-TR | |
|---|---|
DigiKey Part Number | IS42S16100E-5TL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S16100E-5TL-TR |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 200 MHz 5 ns 50-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 50-TSOP II |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16100H-6TL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-6TL-TR-ND | 2,68582 € | Similar |
| IS42S16100H-6TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-6TLI-TR-ND | 2,38210 € | Similar |
| IS42S16100H-7TL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-7TL-TR-ND | 2,17268 € | Similar |
| IS42S16100H-7TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-1448-1-ND | 3,69000 € | Similar |
| AS4C1M16S-6TCN | Alliance Memory, Inc. | 99 | 1450-1421-ND | 3,45000 € | Similar |



