FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS34ML02G084-BLI

DigiKey Part Number
706-IS34ML02G084-BLI-ND
Manufacturer
Manufacturer Product Number
IS34ML02G084-BLI
Description
IC FLASH 2GBIT PAR 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 63-VFBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
25ns
Mfr
Access Time
20 ns
Packaging
Bulk
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NAND (SLC)
Package / Case
Memory Size
Supplier Device Package
63-VFBGA (9x11)
Memory Organization
256M x 8
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2208,96559 €1.972,43 €
Manufacturers Standard Package
Unit Price without VAT:8,96559 €
Unit Price with VAT:10,84836 €