
IS34ML02G081-BLI | |
|---|---|
DigiKey Part Number | 706-IS34ML02G081-BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS34ML02G081-BLI |
Description | IC FLASH 2GBIT PAR 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 20 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Bulk | Access Time 20 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-VFBGA (9x11) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 7,65673 € | 1.684,48 € |
| Unit Price without VAT: | 7,65673 € |
|---|---|
| Unit Price with VAT: | 9,26464 € |

