
IS29GL256-70DLEB-TR | |
|---|---|
DigiKey Part Number | 706-IS29GL256-70DLEB-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS29GL256-70DLEB-TR |
Description | IC FLASH 256MBIT CFI 64LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit CFI 70 ns 64-LFBGA (9x9) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 70ns, 200µs |
Mfr | Access Time 70 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 64-LFBGA (9x9) |
Memory Organization 32M x 8 | Base Product Number |
Memory Interface CFI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,32173 € | 15.804,32 € |
| Unit Price without VAT: | 6,32173 € |
|---|---|
| Unit Price with VAT: | 7,64929 € |


