
IS29GL256-70FLEB-TR | |
|---|---|
DigiKey Part Number | 706-IS29GL256-70FLEB-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS29GL256-70FLEB-TR |
Description | IC FLASH 256MBIT CFI 64LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit CFI 70 ns 64-LFBGA (11x13) |
Datasheet | Datasheet |
Category | Memory Interface CFI |
Mfr | Write Cycle Time - Word, Page 70ns, 200µs |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 64-LFBGA (11x13) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,64894 € | 13.297,88 € |
| Unit Price without VAT: | 6,64894 € |
|---|---|
| Unit Price with VAT: | 8,04522 € |

