FLASH - NOR Memory IC 128Mbit Parallel 70 ns 56-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS29GL128-70SLEB

DigiKey Part Number
706-IS29GL128-70SLEB-ND
Manufacturer
Manufacturer Product Number
IS29GL128-70SLEB
Description
IC FLASH 128MBIT PAR 56TSOP I
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 70 ns 56-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
200µs
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-TSOP I
Memory Size
Base Product Number
Memory Organization
16M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.140
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:96
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,30000 €8,30 €
107,71500 €77,15 €
257,47960 €186,99 €
967,13531 €684,99 €
1926,95953 €1.336,23 €
2886,85760 €1.974,99 €
5766,68530 €3.850,73 €
1.0566,53694 €6.903,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,30000 €
Unit Price with VAT:10,04300 €