
IS29GL128-70FLEB-TR | |
|---|---|
DigiKey Part Number | 706-IS29GL128-70FLEB-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS29GL128-70FLEB-TR |
Description | IC FLASH 128MBIT CFI 64LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit CFI 70 ns 64-LFBGA (11x13) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 70ns, 200µs |
Mfr | Access Time 70 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 64-LFBGA (11x13) |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface CFI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,70657 € | 11.413,14 € |
| Unit Price without VAT: | 5,70657 € |
|---|---|
| Unit Price with VAT: | 6,90495 € |

