
IS29GL128-70DLEB | |
|---|---|
DigiKey Part Number | 706-IS29GL128-70DLEB-ND |
Manufacturer | |
Manufacturer Product Number | IS29GL128-70DLEB |
Description | IC FLASH 128MBIT PAR 64LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 70 ns 64-LFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LFBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 7,61600 € | 76,16 € |
| 25 | 7,38400 € | 184,60 € |
| 50 | 7,20840 € | 360,42 € |
| 100 | 7,03370 € | 703,37 € |
| 260 | 6,79527 € | 1.766,77 € |
| 520 | 6,62487 € | 3.444,93 € |
| 1.040 | 6,45719 € | 6.715,48 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,90990 € |

