
IS25WP256D-RMLE-TY | |
|---|---|
DigiKey Part Number | 706-IS25WP256D-RMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP256D-RMLE-TY |
Description | IC FLASH 256MBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 40µs, 800µs |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 5,17364 € | 910,56 € |
| Unit Price without VAT: | 5,17364 € |
|---|---|
| Unit Price with VAT: | 6,26010 € |


