
IS25LQ512B-JULE | |
|---|---|
DigiKey Part Number | 706-IS25LQ512B-JULETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LQ512B-JULE |
Description | IC FLASH 512KBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI - Quad I/O 104 MHz 8 ns 8-USON (2x3) |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 800µs |
Part Status Obsolete | Access Time 8 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-USON (2x3) |
Memory Organization 64K x 8 | Base Product Number |

